Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMG161ELL221MLN3S

Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 760mA 2000h 85A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 760mA 2000h 85A°C Bulk
Search Keywords: ESMG161ELL221MLN3S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMG161ELL221MLN3S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 16 x 31.5 mm
Termination Style: Radial
Voltage: 160 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMG161ELL221MLN3S discontinued?
Yes, ESMG161ELL221MLN3S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMG161ELL221MLN3S?
The recommended replacement for ESMG161ELL221MLN3S is EKMQ161ELL221MLN3S from Chemi-Con, available from OnlineComponents.com.
Is ESMG161ELL221MLN3S RoHS compliant?
Yes, ESMG161ELL221MLN3S is RoHS compliant.
What is the lead time for ESMG161ELL221MLN3S?
The standard lead time for ESMG161ELL221MLN3S is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.317
100
$1.198
250
$1.178
500
$1.152
1,000
$0.736
2,500
$0.721
5,000
$0.712
7,500 +
$0.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!