- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG160ELL472ML25S
Description
+
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2090mA 2000h 85A°C Bulk
Search Keywords: ESMG160ELL472ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG160ELL472ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,680
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.558
100
$1.419
500
$1.178
1,000 +
$0.976
Click for Quote
Log in
to unlock special pricing