Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ESMG101ELL470MJC5S by Chemi-Con
Image is representational - see mfr. specs
Chemi-Con

ESMG101ELL470MJC5S

Chemi-Con

Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 230mA 2000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 230mA 2000h 85°C Bulk
Search Keywords: ESMG101ELL470MJC5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Chemi-Con
  • Part No:
    ESMG101ELL470MJC5S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    100 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 737
Can Ship immediately
Minimum Order:
100
47 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
100
€0.3896
500
€0.3264
2,000
€0.2933
4,000
€0.1866
6,000
€0.1816
10,000
€0.1788
26,000
€0.1745
50,000 +
€0.1718
Click for Quote
Log in to unlock special pricing