- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG101ELL331MK25S
Description
+
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 760mA 2000h 85A°C Bulk
Search Keywords: ESMG101ELL331MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG101ELL331MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,850
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$0.6869
250
$0.6429
500
$0.6297
1,000
$0.6164
3,000
$0.3936
5,000
$0.3872
8,000
$0.3813
10,000 +
$0.3786
Click for Quote
Log in
to unlock special pricing