Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMG101ELL1R0ME11D

Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 21mA 2000h 85A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 21mA 2000h 85A°C Bulk
Search Keywords: ESMG101ELL1R0ME11D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMG101ELL1R0ME11D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Capacitance Value: 1 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMG101ELL1R0ME11D discontinued?
Yes, ESMG101ELL1R0ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ESMG101ELL1R0ME11D RoHS compliant?
Yes, ESMG101ELL1R0ME11D is RoHS compliant.
What is the lead time for ESMG101ELL1R0ME11D?
The standard lead time for ESMG101ELL1R0ME11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,503
Ships today, if you order in
Minimum Order Quantity:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1013
3,000
$0.0892
6,000
$0.0566
9,000
$0.0558
27,000
$0.0549
51,000
$0.0541
102,000
$0.0533
150,000 +
$0.0525
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!