Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMG101ELL102MM40S

Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1380mA 2000h 85A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 1380mA 2000h 85A°C Bulk
Search Keywords: ESMG101ELL102MM40S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMG101ELL102MM40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 18 x 40 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMG101ELL102MM40S discontinued?
Yes, ESMG101ELL102MM40S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMG101ELL102MM40S?
The recommended replacement for ESMG101ELL102MM40S is EKMQ101ELL102MMP1S from Chemi-Con, available from OnlineComponents.com.
Is ESMG101ELL102MM40S RoHS compliant?
Yes, ESMG101ELL102MM40S is RoHS compliant.
What is the lead time for ESMG101ELL102MM40S?
The standard lead time for ESMG101ELL102MM40S is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.00
100
$1.79
250
$1.75
500
$1.14
1,000
$1.12
2,500
$1.09
5,000
$1.08
7,500 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!