Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMG101ELL101MJ20S

Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 370mA 2000h 85A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 370mA 2000h 85A°C Bulk
Search Keywords: ESMG101ELL101MJ20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMG101ELL101MJ20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMG101ELL101MJ20S discontinued?
Yes, ESMG101ELL101MJ20S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMG101ELL101MJ20S?
The recommended replacement for ESMG101ELL101MJ20S is EKMQ101ELL101MJ16S from Chemi-Con, available from OnlineComponents.com.
Is ESMG101ELL101MJ20S RoHS compliant?
Yes, ESMG101ELL101MJ20S is RoHS compliant.
What is the lead time for ESMG101ELL101MJ20S?
The standard lead time for ESMG101ELL101MJ20S is approximately 80 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately Buy all 56 in-stock or the regular minimum order quantity of 100
Stock lot only:
56
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3290
100
$0.2991
500
$0.2857
2,000
$0.2741
4,000
$0.1770
6,000
$0.1748
10,000
$0.1720
16,000
$0.1695
26,000 +
$0.1668
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!