- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG100ELL472MK25S
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
ESMG100ELL472MK25S
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1780mA 2000h 85A°C Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1780mA 2000h 85A°C Bulk
Search Keywords: ESMG100ELL472MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG100ELL472MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Frequently Asked Questions
Is ESMG100ELL472MK25S discontinued?
Yes, ESMG100ELL472MK25S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMG100ELL472MK25S?
The recommended replacement for ESMG100ELL472MK25S is EKMQ100ELL472MK25S from Chemi-Con, available from OnlineComponents.com.
Is ESMG100ELL472MK25S RoHS compliant?
Yes, ESMG100ELL472MK25S is RoHS compliant.
What is the lead time for ESMG100ELL472MK25S?
The standard lead time for ESMG100ELL472MK25S is approximately 56 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.