- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG100ELL471MF11D
Description
+
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 350mA 2000h 85A°C Bulk
Search Keywords: ESMG100ELL471MF11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG100ELL471MF11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 250
Stock lot only:
2
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.1310
250
$0.1191
2,000
$0.1049
4,000
$0.0687
6,000
$0.0672
10,000
$0.0662
26,000
$0.0652
50,000
$0.0642
100,000 +
$0.0632
Click for Quote
Log in
to unlock special pricing