- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESMG100ELL221ME11D
Chemi-Con
ESMG100ELL221ME11D
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2mm 240mA 2000h 85A°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESMG100ELL221ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
3000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:10 VDC
-
This product is discontinued, but still in stock.