Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESMG100ELL102MJC5S

Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 650mA 2000h 85A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 650mA 2000h 85A°C Bulk
Search Keywords: ESMG100ELL102MJC5S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESMG100ELL102MJC5S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 10 x 12.5 mm
Termination Style: Radial
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESMG100ELL102MJC5S discontinued?
Yes, ESMG100ELL102MJC5S from Chemi-Con is discontinued (end-of-life March 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ESMG100ELL102MJC5S?
The recommended replacement for ESMG100ELL102MJC5S is EKMQ100ELL102MJC5S from Chemi-Con, available from OnlineComponents.com.
Is ESMG100ELL102MJC5S RoHS compliant?
Yes, ESMG100ELL102MJC5S is RoHS compliant.
What is the lead time for ESMG100ELL102MJC5S?
The standard lead time for ESMG100ELL102MJC5S is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,767
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4115
500
$0.2875
2,000
$0.2689
4,000
$0.2598
6,000
$0.2479
10,000
$0.2463
26,000
$0.2451
50,000 +
$0.2438
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!