Available Replacements
ROHs Equivalent
ESMG350ELL100ME11D ESMG350ELL100ME11D Chemi-Con
ESMG350ELL100ME11D

Chemi-Con

In Stock: 1,804

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ESME250ELL100ME11D

Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 54mA 2000h 85°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 54mA 2000h 85°C Bulk
Search Keywords: ESME250ELL100ME11D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ESME250ELL100ME11D
Unit of Measure: Per Each
RoHS: No
HTS: 8532220020
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESME250ELL100ME11D discontinued?
Yes, ESME250ELL100ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ESME250ELL100ME11D RoHS compliant?
No, ESME250ELL100ME11D is not RoHS compliant.
What is the lead time for ESME250ELL100ME11D?
The standard lead time for ESME250ELL100ME11D is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!