- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ESME201LGC153MEC0M
Description
+
Cap Aluminum Lytic 15000uF 200V 20% (76 X 120mm) Screw Terminal 12800mA 2000h 85°C
Search Keywords: ESME201LGC153MEC0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ESME201LGC153MEC0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Clamp Mount
-
Size:76 x 120 mm
-
Termination Style:Screw Terminal
-
Voltage:200 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.