Available Replacements
RECOMMENDED REPLACEMENT
ERWF401LGC472MEB5U
ERWF401LGC472MEB5U

Chemi-Con

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

ERWF401LGC472MEB5M

Chemi-Con

Capacitor, Aluminum Electrolytic + Mtg Brkt - 4700uF 400V 20% (76.2 X 115mm) Screw Terminal 14700mA 5000h 85AC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Capacitor, Aluminum Electrolytic + Mtg Brkt - 4700uF 400V 20% (76.2 X 115mm) Screw Terminal 14700mA 5000h 85AC
Search Keywords: ERWF401LGC472MEB5M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    ERWF401LGC472MEB5M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Capacitance Value:
    4700 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Clamp Mount
  • Size:
    76 x 115 mm
  • Termination Style:
    Screw Terminal
  • Voltage:
    400 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!