- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EPAG451ELL151MM45S
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 150uF (+/-) 20% - 450VDC - 18mm Dia x 45mm
Search Keywords: EPAG451ELL151MM45S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EPAG451ELL151MM45S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 45 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
756
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
10
$3.18
50
$3.04
100
$2.98
250
$2.90
500
$2.84
1,000
$2.77
2,500 +
$2.69
Click for Quote
Log in
to unlock special pricing