- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EPAG421ELL101MM30S
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 100uF (+/-) 20% - 420VDC - 18mm Dia x 30mm
Search Keywords: EPAG421ELL101MM30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EPAG421ELL101MM30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
250 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 30 mm
-
Termination Style:Radial
-
Voltage:420 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$2.038
100
$1.656
250
$1.582
500
$1.536
1,000
$1.452
2,500
$1.413
5,000
$0.889
7,500 +
$0.866
Click for Quote
Log in
to unlock special pricing