- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EPAG401ELL680MU30S
Chemi-Con
EPAG401ELL680MU30S
Aluminum Electrolytic Capacitor - Radial - Through Hole - 68uF (+/-) 20% - 400VDC - 14.5mm Dia x 30mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 68uF (+/-) 20% - 400VDC - 14.5mm Dia x 30mm
Search Keywords: EPAG401ELL680MU30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EPAG401ELL680MU30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:14.5 x 30 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EPAG401ELL680MU30S RoHS compliant?
Yes, EPAG401ELL680MU30S is RoHS compliant.
What is the lead time for EPAG401ELL680MU30S?
The standard lead time for EPAG401ELL680MU30S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$1.66
100
$1.54
250
$1.46
500
$1.40
1,000
$1.34
2,500
$1.26
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing