- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EPAG401ELL470MK30S
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 47uF (+/-) 20% - 400VDC - 12.5mm Dia x 30mm
Search Keywords: EPAG401ELL470MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EPAG401ELL470MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$0.769
250
$0.720
500
$0.705
1,000
$0.690
3,000
$0.667
5,000
$0.656
8,000
$0.645
10,000 +
$0.641
Click for Quote
Log in
to unlock special pricing