- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EPAG401ELL151MM35S
Chemi-Con
EPAG401ELL151MM35S
Aluminum Electrolytic Capacitor - Radial - Through Hole - 150uF (+/-) 20% - 400VDC - 18mm Dia x 35mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 150uF (+/-) 20% - 400VDC - 18mm Dia x 35mm
Search Keywords: EPAG401ELL151MM35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EPAG401ELL151MM35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is EPAG401ELL151MM35S RoHS compliant?
Yes, EPAG401ELL151MM35S is RoHS compliant.
What is the lead time for EPAG401ELL151MM35S?
The standard lead time for EPAG401ELL151MM35S is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
On Order:
250
can ship 10/30/26
Minimum Order Quantity:
10
24 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
10
$4.01
100
$2.49
250
$2.34
500
$2.21
1,000
$2.14
2,500
$1.92
5,000
$1.71
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing