- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EPAG201ELL391ML40S
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 390uF (+/-) 20% - 200VDC - 16mm Dia x 40mm
Search Keywords: EPAG201ELL391ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EPAG201ELL391ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$1.940
100
$1.736
250
$1.696
500
$1.672
1,000
$1.627
2,500
$1.560
5,000
$0.819
7,500 +
$0.809
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments