- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EPAG201ELL151MK30S
Chemi-Con
EPAG201ELL151MK30S
Aluminum Electrolytic Capacitor - Radial - Through Hole - 150uF (+/-) 20% - 200VDC - 12.5mm Dia x 30mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 150uF (+/-) 20% - 200VDC - 12.5mm Dia x 30mm
Search Keywords: EPAG201ELL151MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EPAG201ELL151MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Frequently Asked Questions
Is EPAG201ELL151MK30S RoHS compliant?
Yes, EPAG201ELL151MK30S is RoHS compliant.
What is the lead time for EPAG201ELL151MK30S?
The standard lead time for EPAG201ELL151MK30S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$1.043
250
$0.993
500
$0.819
1,000
$0.759
3,000
$0.695
5,000
$0.671
8,000
$0.670
15,000 +
$0.668
Click for Quote
Log in
to unlock special pricing