- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZS350ARA331MHA0G
Description
+
Cap Aluminum Lytic 330uF 35V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105A°C Automotive T/R
Search Keywords: EMZS350ARA331MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZS350ARA331MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:3302179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:352205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,880
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$0.2591
1,000
$0.2297
2,500
$0.2069
5,000
$0.1941
7,500
$0.1932
10,000
$0.1854
25,000
$0.1824
50,000 +
$0.1819
Click for Quote
Log in
to unlock special pricing