- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZS250ARA561MHA0G
Chemi-Con
EMZS250ARA561MHA0G
Cap Aluminum Lytic 560uF 25V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Lytic 560uF 25V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105A°C Automotive T/R
Search Keywords: EMZS250ARA561MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZS250ARA561MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:5602179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:252205VDC
Product Guides
+
Frequently Asked Questions
Is EMZS250ARA561MHA0G RoHS compliant?
Yes, EMZS250ARA561MHA0G is RoHS compliant.
What is the lead time for EMZS250ARA561MHA0G?
The standard lead time for EMZS250ARA561MHA0G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
577
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
500
$0.3240
1,000
$0.2708
2,500
$0.2353
5,000
$0.2184
7,500
$0.2092
10,000
$0.2032
15,000
$0.1990
25,000 +
$0.1980
Click for Quote
Log in
to unlock special pricing