- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZR500ARA331MJA0G
Description
+
Cap Aluminum Lytic 330uF 50V 20% (10 X 10mm) SMD 0.12 Ohm 900mA 2000h 105°C Automotive T/R
Search Keywords: EMZR500ARA331MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZR500ARA331MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,600
can ship 10/2/26
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
500
$0.3090
1,000
$0.2988
2,500
$0.2941
5,000
$0.2927
7,500
$0.2829
10,000
$0.2822
15,000
$0.2815
25,000 +
$0.2808
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT