Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMZR500ARA221MHA0G

Cap Aluminum Lytic 220uF 50V 20% (8 X 10mm) SMD 0.18 Ohm 670mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 50V 20% (8 X 10mm) SMD 0.18 Ohm 670mA 2000h 105°C Automotive T/R
Search Keywords: EMZR500ARA221MHA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMZR500ARA221MHA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10 mm
  • Termination Style:
    N/R
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMZR500ARA221MHA0G RoHS compliant?
Yes, EMZR500ARA221MHA0G is RoHS compliant.
What is the lead time for EMZR500ARA221MHA0G?
The standard lead time for EMZR500ARA221MHA0G is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,000   can ship 2/3/27
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 4/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2690
1,000
$0.2421
2,500
$0.2174
5,000
$0.2061
7,500
$0.2056
10,000
$0.2051
15,000
$0.2046
25,000 +
$0.2040
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!