- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZR350ARA331MHA0G
Description
+
Cap Aluminum Lytic 330uF 35V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
Search Keywords: EMZR350ARA331MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZR350ARA331MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,500
can ship 12/2/26
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$0.1996
1,000
$0.1235
2,500
$0.1196
5,000
$0.1170
7,500
$0.1162
25,000
$0.1139
50,000
$0.1117
100,000 +
$0.1115
Click for Quote
Log in
to unlock special pricing