Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMZR350ARA151MF80G

Cap Aluminum Lytic 150uF 35V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 150uF 35V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
Search Keywords: EMZR350ARA151MF80G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMZR350ARA151MF80G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Capacitance Value: 150 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 6.3 x 7.7 mm
Termination Style: N/R
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMZR350ARA151MF80G RoHS compliant?
Yes, EMZR350ARA151MF80G is RoHS compliant.
What is the lead time for EMZR350ARA151MF80G?
The standard lead time for EMZR350ARA151MF80G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,243
Can Ship immediately
On Order:
9,900   can ship 5/10/27
Minimum Order Quantity:
900
Order Increment:
900
26 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.1027
1,800
$0.1024
2,700
$0.0988
5,400
$0.0973
8,100
$0.0950
25,200
$0.0927
50,400
$0.0925
100,800 +
$0.0922
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!