- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZR250ARA471MHA0G
Description
+
Cap Aluminum Lytic 470uF 25V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
Search Keywords: EMZR250ARA471MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZR250ARA471MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$0.2682
1,000
$0.2532
2,500
$0.2283
5,000
$0.2136
7,500
$0.2109
10,000
$0.2069
15,000
$0.2048
25,000 +
$0.2038
Click for Quote
Log in
to unlock special pricing