- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZR250ADA221MF80G
Description
+
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105A°C Automotive T/R
Search Keywords: EMZR250ADA221MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZR250ADA221MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:2202179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:252205VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.