- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZR160ARA101ME61G
Description
+
Cap Aluminum Lytic 100uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive T/R
Search Keywords: EMZR160ARA101ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZR160ARA101ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,180
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2065
3,000
$0.1942
5,000
$0.1815
8,000
$0.1810
10,000 +
$0.1618
Click for Quote
Log in
to unlock special pricing