- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZR100ARA471MF80G
Description
+
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
Search Keywords: EMZR100ARA471MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZR100ARA471MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,300
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
900
$0.1473
1,800
$0.1438
2,700
$0.1429
5,400
$0.1405
8,100
$0.1385
25,200
$0.1356
50,400
$0.1337
100,800 +
$0.1333
Click for Quote
Log in
to unlock special pricing