help desk software
Image is representational - see mfr. specs

EMZR100ARA221MF61G

Chemi-Con

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive T/R
Search Keywords: EMZR100ARA221MF61G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMZR100ARA221MF61G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1833
3,000
$0.1144
5,000
$0.1141
8,000
$0.1128
10,000
$0.1126
25,000
$0.1114
50,000
$0.1093
100,000 +
$0.1090
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments