- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZK350ADA100ME61G
Description
+
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 95mA 5000h 105A°C T/R
Search Keywords: EMZK350ADA100ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZK350ADA100ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:102179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Surface Mount2190
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:352205VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1315
3,000
$0.0862
5,000
$0.0843
8,000
$0.0838
25,000
$0.0821
50,000
$0.0805
100,000
$0.0803
150,000 +
$0.0800
Click for Quote
Log in
to unlock special pricing