- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZK160ADA470ME61G
Description
+
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 95mA 5000h 105A°C T/R
Search Keywords: EMZK160ADA470ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZK160ADA470ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:472179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 105 °C
-
Mounting:Surface Mount2190
-
Size:5 x 5.8 mm
-
Termination Style:N/R
-
Voltage:162205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
1,000
$0.1682
3,000
$0.1567
5,000
$0.1522
8,000
$0.1453
25,000
$0.1432
50,000
$0.1425
100,000
$0.1418
150,000 +
$0.1411
Click for Quote
Log in
to unlock special pricing