- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZJ250ARA331MHA0G
Description
+
Cap Alum 330UF 20% 25V SMD
Search Keywords: EMZJ250ARA331MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZJ250ARA331MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
500
$0.3049
1,000
$0.2215
2,500
$0.2164
5,000
$0.2103
7,500
$0.2075
10,000
$0.2070
15,000
$0.2049
25,000 +
$0.2044
Click for Quote
Log in
to unlock special pricing