- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZJ250ARA220ME61G
Description
+
Cap Alum 22UF 20% 25V SMD
Search Keywords: EMZJ250ARA220ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZJ250ARA220ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1488
3,000
$0.1461
5,000
$0.1449
8,000
$0.1437
25,000
$0.0630
50,000
$0.0623
100,000
$0.0615
150,000 +
$0.0611
Click for Quote
Log in
to unlock special pricing