- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZJ160ADA471MHA0G
Chemi-Con
EMZJ160ADA471MHA0G
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
Search Keywords: EMZJ160ADA471MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZJ160ADA471MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EMZJ160ADA471MHA0G RoHS compliant?
Yes, EMZJ160ADA471MHA0G is RoHS compliant.
What is the lead time for EMZJ160ADA471MHA0G?
The standard lead time for EMZJ160ADA471MHA0G is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
99 Weeks
can ship
7/25/28
Price (USD)
Qty
Unit Price
500
$0.3038
1,000
$0.2206
2,500
$0.2156
5,000
$0.2095
7,500
$0.2067
10,000
$0.2062
15,000
$0.2041
25,000 +
$0.2036
Click for Quote
Log in
to unlock special pricing