Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMZJ160ADA101MF61G

Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive T/R
Search Keywords: EMZJ160ADA101MF61G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMZJ160ADA101MF61G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 6.3 x 5.8 mm
Termination Style: N/R
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMZJ160ADA101MF61G RoHS compliant?
Yes, EMZJ160ADA101MF61G is RoHS compliant.
What is the lead time for EMZJ160ADA101MF61G?
The standard lead time for EMZJ160ADA101MF61G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks can ship 9/27/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1882
3,000
$0.1307
5,000
$0.1288
8,000
$0.1268
25,000
$0.1236
50,000
$0.1187
100,000
$0.1169
150,000 +
$0.1151
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!