- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZE500ADA470MHA0G
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EMZE500ADA470MHA0G
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 350mA 8000h 105°C T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 350mA 8000h 105°C T/R
Search Keywords: EMZE500ADA470MHA0G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EMZE500ADA470MHA0G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Capacitance Value: | 47 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -25 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 8 x 10 mm |
| Termination Style: | N/R |
| Voltage: | 50 VDC |
Product Guides
+
Frequently Asked Questions
Is EMZE500ADA470MHA0G discontinued?
Yes, EMZE500ADA470MHA0G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMZE500ADA470MHA0G?
The recommended replacement for EMZE500ADA470MHA0G is EMZE500ARA470MHA0G from Chemi-Con, available from OnlineComponents.com.
Is EMZE500ADA470MHA0G RoHS compliant?
Yes, EMZE500ADA470MHA0G is RoHS compliant.
What is the lead time for EMZE500ADA470MHA0G?
The standard lead time for EMZE500ADA470MHA0G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.