- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZE250ADA470MF73G
Description
+
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7mm) SMD 140mA 7000h 105°C T/R
Search Keywords: EMZE250ADA470MF73G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZE250ADA470MF73G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1,000
$0.1859
3,000
$0.1193
5,000
$0.1184
8,000
$0.1176
10,000
$0.1161
25,000
$0.1139
50,000
$0.1136
100,000 +
$0.1132
Click for Quote
Log in
to unlock special pricing