- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZD350ADA100ME73G
Description
+
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) SMD 95mA 5000h 105°C Cardboard T/R
Search Keywords: EMZD350ADA100ME73G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZD350ADA100ME73G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.3962
500
$0.3219
1,000
$0.3170
3,000
$0.2104
5,000
$0.2014
8,000
$0.1932
15,000
$0.1903
25,000 +
$0.1874
Click for Quote
Log in
to unlock special pricing