Available Replacements
RECOMMENDED REPLACEMENT
EMZA6R3ARA471MHA0G
EMZA6R3ARA471MHA0G

Chemi-Con

In Stock: 1,500

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

EMZA6R3ADA471MHA0G

Chemi-Con

Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EMZA6R3ADA471MHA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMZA6R3ADA471MHA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!