Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMZA6R3ADA331MF80G

Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105°C Automotive T/R
Search Keywords: EMZA6R3ADA331MF80G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMZA6R3ADA331MF80G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Voltage:
    6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMZA6R3ADA331MF80G discontinued?
Yes, EMZA6R3ADA331MF80G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMZA6R3ADA331MF80G?
The recommended replacement for EMZA6R3ADA331MF80G is EMZA6R3ARA331MF80G from Chemi-Con, available from OnlineComponents.com.
Is EMZA6R3ADA331MF80G RoHS compliant?
Yes, EMZA6R3ADA331MF80G is RoHS compliant.
What is the lead time for EMZA6R3ADA331MF80G?
The standard lead time for EMZA6R3ADA331MF80G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.1966
1,800
$0.1339
2,700
$0.1309
5,400
$0.1300
8,100
$0.1291
25,200
$0.1250
50,400
$0.1247
100,800 +
$0.1243
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!