Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMZA6R3ADA102MHA0G

Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EMZA6R3ADA102MHA0G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMZA6R3ADA102MHA0G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 1000 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Voltage: 6.3 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMZA6R3ADA102MHA0G discontinued?
Yes, EMZA6R3ADA102MHA0G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMZA6R3ADA102MHA0G?
The recommended replacement for EMZA6R3ADA102MHA0G is EMVY500ARA101MHA0G from Chemi-Con, available from OnlineComponents.com.
Is EMZA6R3ADA102MHA0G RoHS compliant?
Yes, EMZA6R3ADA102MHA0G is RoHS compliant.
What is the lead time for EMZA6R3ADA102MHA0G?
The standard lead time for EMZA6R3ADA102MHA0G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately Buy all 71 in-stock or the regular minimum order quantity of 500
Stock lot only:
71
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3827
500
$0.3479
1,000
$0.2266
2,500
$0.2214
5,000
$0.2152
7,500
$0.2124
10,000
$0.2118
15,000
$0.2097
25,000 +
$0.2091
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!