- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA500ARA4R7MD61G
Description
+
Cap Alum 4.7UF 20% 50V SMD
Search Keywords: EMZA500ARA4R7MD61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA500ARA4R7MD61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.1683
2,000
$0.1176
4,000
$0.1089
6,000
$0.1065
10,000
$0.1060
26,000
$0.1032
50,000
$0.1027
100,000 +
$0.1022
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT