- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA350ADA330MF61G
Description
+
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105°C Automotive T/R
Search Keywords: EMZA350ADA330MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA350ADA330MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1,000
$0.1818
3,000
$0.1175
5,000
$0.1165
8,000
$0.1156
10,000
$0.1152
25,000
$0.1134
50,000
$0.1120
100,000 +
$0.1107
Click for Quote
Log in
to unlock special pricing