Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMZA350ADA220ME61G

Cap Aluminum Lytic 22uF 35V 20%( 5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 35V 20%( 5 X 5.8mm) SMD 160mA 2000h 105°C Automotive T/R
Search Keywords: EMZA350ADA220ME61G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMZA350ADA220ME61G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 22 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 5 x 5.8 mm
Termination Style: N/R
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMZA350ADA220ME61G RoHS compliant?
Yes, EMZA350ADA220ME61G is RoHS compliant.
What is the lead time for EMZA350ADA220ME61G?
The standard lead time for EMZA350ADA220ME61G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks can ship 10/9/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2147
3,000
$0.1368
5,000
$0.1359
8,000
$0.1350
10,000
$0.1332
25,000
$0.1307
50,000
$0.1303
100,000 +
$0.1299
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!