- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA250ADA331MHA0G
Description
+
Cap Aluminum Lytic 330uF 25V 20%( 8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EMZA250ADA331MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA250ADA331MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Buy all 400 in-stock or the regular minimum order quantity of 500
Stock lot only:
400
Minimum Order Quantity:
500
Order Increment:
500
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$0.4950
500
$0.4500
1,000
$0.2938
2,500
$0.2806
5,000
$0.2648
7,500
$0.2575
10,000
$0.2537
15,000
$0.2499
25,000 +
$0.2461
Click for Quote
Log in
to unlock special pricing