Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMZA250ADA221MHA0G

Cap Aluminum Lytic 220uF 25V 20%( 8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 25V 20%( 8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EMZA250ADA221MHA0G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMZA250ADA221MHA0G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 8 x 10 mm
Termination Style: N/R
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMZA250ADA221MHA0G RoHS compliant?
Yes, EMZA250ADA221MHA0G is RoHS compliant.
What is the lead time for EMZA250ADA221MHA0G?
The standard lead time for EMZA250ADA221MHA0G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
99 Weeks can ship 10/3/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4176
1,000
$0.3944
2,500
$0.3859
5,000
$0.3737
7,500
$0.3728
10,000
$0.3718
15,000
$0.3709
25,000 +
$0.3700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!