- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMZA160ADA471MHA0G
Description
+
Cap Aluminum Lytic 470uF 16V 20%( 8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R
Search Keywords: EMZA160ADA471MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMZA160ADA471MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.3503
1,000
$0.2291
2,500
$0.2238
5,000
$0.2176
7,500
$0.2147
10,000
$0.2141
15,000
$0.2119
25,000 +
$0.2114
Click for Quote
Log in
to unlock special pricing